
SPMWHT541MP7WAUMS0 | |
|---|---|
DigiKey Part Number | 1510-2121-2-ND - Tape & Reel (TR) 1510-2121-1-ND - Cut Tape (CT) 1510-2121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHT541MP7WAUMS0 |
Description | LED LM561B PLUS WHT 3500K 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM561B Plus White, Warm 3500K 2.95V 65mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 26lm (23lm ~ 29lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 136 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.197" L x 0.118" W (5.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.97600 | kr.9.76 |
| 100 | kr.0.68350 | kr.68.35 |
| 500 | kr.0.54802 | kr.274.01 |
| 1.000 | kr.0.50321 | kr.503.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.45389 | kr.1,134.73 |
| 5.000 | kr.0.42295 | kr.2,114.75 |
| 7.500 | kr.0.40705 | kr.3,052.88 |
| 12.500 | kr.0.38906 | kr.4,863.25 |
| 17.500 | kr.0.37835 | kr.6,621.12 |
| 25.000 | kr.0.36788 | kr.9,197.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |












