LED Lighting LM561B Plus White, Warm 3000K 2.95V 65mA 120° 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHT541MP7WAVMS0

DigiKey Part Number
1510-2122-2-ND - Tape & Reel (TR)
1510-2122-1-ND - Cut Tape (CT)
1510-2122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWHT541MP7WAVMS0
Description
LED LM561B PLUS WHT 3000K 5630
Customer Reference
Detailed Description
LED Lighting LM561B Plus White, Warm 3000K 2.95V 65mA 120° 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
26lm (23lm ~ 29lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
136 lm/W
CRI (Color Rendering Index)
90
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
5630
Size / Dimension
0.197" L x 0.118" W (5.00mm x 3.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.605
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.97600kr.9.76
100kr.0.68350kr.68.35
500kr.0.54802kr.274.01
1.000kr.0.50321kr.503.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.45389kr.1,134.73
5.000kr.0.42295kr.2,114.75
7.500kr.0.40705kr.3,052.88
12.500kr.0.38906kr.4,863.25
17.500kr.0.37835kr.6,621.12
25.000kr.0.36788kr.9,197.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500