F15856_LINNEA-END-MS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F15856_LINNEA-END-MS

DigiKey Part Number
711-1438-ND
Manufacturer
Manufacturer Product Number
F15856_LINNEA-END-MS
Description
LENS CLEAR SNAP-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Cap Clear Snap-In
Datasheet
 Datasheet
EDA/CAD Models
F15856_LINNEA-END-MS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Active
Type
Lens Cap
Color
Clear
Number of LEDs
1
Lens Style
Rectangle with Flat Top
Lens Size
40mm x 6.02mm
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
Polycarbonate
Mounting Type
Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.14000kr.6.14
10kr.4.28800kr.42.88
300kr.2.79723kr.839.17
600kr.2.61205kr.1,567.23
1.200kr.2.45462kr.2,945.54
2.100kr.2.34508kr.4,924.67
5.100kr.2.19879kr.11,213.83
10.200kr.2.10430kr.21,463.86
25.200kr.2.00253kr.50,463.76
Manufacturers Standard Package
Unit Price without VAT:kr.6.14000
Unit Price with VAT:kr.7.67500