3022xx,302425
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302425

DigiKey Part Number
2181-302425-10-ND
Manufacturer
Manufacturer Product Number
302425
Description
CABLE 25COND 24AWG GRAY 10'
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Gray 24 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
25
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.355" (9.02mm)
Shield Type
-
Length
10.00' (3.05m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.659.78000kr.659.78
2kr.627.84000kr.1,255.68
3kr.609.79333kr.1,829.38
5kr.587.67400kr.2,938.37
7kr.573.46714kr.4,014.27
10kr.558.71400kr.5,587.14
25kr.522.24000kr.13,056.00
50kr.495.92960kr.24,796.48
100kr.470.67200kr.47,067.20
Manufacturers Standard Package
Unit Price without VAT:kr.659.78000
Unit Price with VAT:kr.824.72500
Alternate Length
CABLE 25COND 24AWG GRAY FEET
In-Stock: 584
Unit Price: kr.46.59000
CABLE 25COND 24AWG GRAY 100'
In-Stock: 0
Unit Price: kr.5,670.27000
CABLE 25COND 24AWG GRAY 1=50'
In-Stock: 0
Unit Price: kr.3,015.62000
CABLE 25COND 24AWG GRAY 1=25'
In-Stock: 0
Unit Price: kr.1,558.08000