
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.355" (9.02mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,015.62000 | kr.3,015.62 |
| 2 | kr.2,867.20000 | kr.5,734.40 |
| 3 | kr.2,783.21000 | kr.8,349.63 |
| 5 | kr.2,680.23000 | kr.13,401.15 |
| 7 | kr.2,614.06143 | kr.18,298.43 |
| 10 | kr.2,545.37600 | kr.25,453.76 |
| 25 | kr.2,375.32680 | kr.59,383.17 |
| Unit Price without VAT: | kr.3,015.62000 |
|---|---|
| Unit Price with VAT: | kr.3,769.52500 |


