
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.355" (9.02mm) | |
Shield Type | - | |
Length | 25.00' (7.62m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,558.08000 | kr.1,558.08 |
| 2 | kr.1,481.98500 | kr.2,963.97 |
| 3 | kr.1,438.93333 | kr.4,316.80 |
| 5 | kr.1,386.17600 | kr.6,930.88 |
| 7 | kr.1,352.29286 | kr.9,466.05 |
| 10 | kr.1,317.10700 | kr.13,171.07 |
| 25 | kr.1,230.03120 | kr.30,750.78 |
| 50 | kr.1,167.21020 | kr.58,360.51 |
| Unit Price without VAT: | kr.1,558.08000 |
|---|---|
| Unit Price with VAT: | kr.1,947.60000 |


