
302425 | |
|---|---|
DigiKey Part Number | 2181-302425-DS-ND |
Manufacturer | |
Manufacturer Product Number | 302425 |
Description | CABLE 25COND 24AWG GRAY FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Gray 24 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.355" (9.02mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Voltage | 300 V | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.59000 | kr.46.59 |
| 2 | kr.44.41500 | kr.88.83 |
| 3 | kr.43.15667 | kr.129.47 |
| 5 | kr.41.62600 | kr.208.13 |
| 7 | kr.40.64857 | kr.284.54 |
| 10 | kr.39.63500 | kr.396.35 |
| 25 | kr.37.12240 | kr.928.06 |
| 50 | kr.35.31640 | kr.1,765.82 |
| 100 | kr.33.58460 | kr.3,358.46 |
| Unit Price without VAT: | kr.46.59000 |
|---|---|
| Unit Price with VAT: | kr.58.23750 |



