TRDE695GRY-25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.450.43000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.65.68163
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 3
Unit Price: kr.70.83000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: kr.200.95000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 6
Unit Price: kr.128.78000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.92.82000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 18
Unit Price: kr.126.28000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: kr.96.98000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 5
Unit Price: kr.90.83000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 8
Unit Price: kr.106.85000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: kr.126.28000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.205.74800
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRDE695GRY-25

DigiKey Part Number
5073-TRDE695GRY-25-ND
Manufacturer
Manufacturer Product Number
TRDE695GRY-25
Description
ECNMY RJ45/RJ45 CAT6 GRY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
25.00' (7.62m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695GRY-25L-com05073-TRD695GRY-25-NDkr.450.43000Parametric Equivalent
73-8890-25Cinch Connectivity Solutions0116-73-8890-25-NDkr.65.68163Parametric Equivalent
BC-6UG025FCinch Connectivity Solutions3116-BC-6UG025F-NDkr.70.83000Parametric Equivalent
C601108025Belden Inc.0BEL26938-NDkr.200.95000Parametric Equivalent
C6PATCH25GRStarTech.com65214-C6PATCH25GR-NDkr.128.78000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.61.47000kr.61.47
Manufacturers Standard Package
Unit Price without VAT:kr.61.47000
Unit Price with VAT:kr.76.83750