
N6LPATCH25GR | |
|---|---|
DigiKey Part Number | 5214-N6LPATCH25GR-ND |
Manufacturer | |
Manufacturer Product Number | N6LPATCH25GR |
Description | 25FT/7.6M LSZH CAT6 ETHERNET CAB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.84000 | kr.89.84 |
| 10 | kr.76.32100 | kr.763.21 |
| 25 | kr.71.54320 | kr.1,788.58 |
| 50 | kr.68.12720 | kr.3,406.36 |
| 100 | kr.64.87600 | kr.6,487.60 |
| 250 | kr.60.81708 | kr.15,204.27 |
| 500 | kr.57.91742 | kr.28,958.71 |
| 1.000 | kr.55.15661 | kr.55,156.61 |
| Unit Price without VAT: | kr.89.84000 |
|---|---|
| Unit Price with VAT: | kr.112.30000 |

