
N6PAT25GRS | |
|---|---|
DigiKey Part Number | 5214-N6PAT25GRS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT25GRS |
Description | 25FT GRAY SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.69000 | kr.105.69 |
| 10 | kr.89.81900 | kr.898.19 |
| 25 | kr.84.19280 | kr.2,104.82 |
| 50 | kr.80.17560 | kr.4,008.78 |
| 100 | kr.76.34950 | kr.7,634.95 |
| 250 | kr.71.57304 | kr.17,893.26 |
| 500 | kr.68.16108 | kr.34,080.54 |
| Unit Price without VAT: | kr.105.69000 |
|---|---|
| Unit Price with VAT: | kr.132.11250 |

