
C6PATCH25GR | |
|---|---|
DigiKey Part Number | 5214-C6PATCH25GR-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH25GR |
Description | GRAY CAT6 UTP PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.37000 | kr.127.37 |
| 10 | kr.108.26200 | kr.1,082.62 |
| 25 | kr.101.48320 | kr.2,537.08 |
| 50 | kr.96.64060 | kr.4,832.03 |
| 100 | kr.92.03020 | kr.9,203.02 |
| 250 | kr.86.27396 | kr.21,568.49 |
| 500 | kr.82.16108 | kr.41,080.54 |
| Unit Price without VAT: | kr.127.37000 |
|---|---|
| Unit Price with VAT: | kr.159.21250 |

