TRD695APWHT-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 3
Unit Price: kr.242.60000
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: kr.199.84000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.33.11000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.252.83000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.35.24000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.316.03000
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: kr.68.31900
Datasheet

Parametric Equivalent


Triplett Test Equipment and Tools
In Stock: 118
Unit Price: kr.101.02000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 7
Unit Price: kr.77.67000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 14
Unit Price: kr.92.08000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 13
Unit Price: kr.107.70000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695APWHT-5

DigiKey Part Number
5073-TRD695APWHT-5-ND
Manufacturer
Manufacturer Product Number
TRD695APWHT-5
Description
RJ45 CAT6A F/UTP 23SLD CMP WHT 5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Shielded
Color
White
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.641
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.444.96000kr.444.96
Manufacturers Standard Package
Unit Price without VAT:kr.444.96000
Unit Price with VAT:kr.556.20000