
TRD626ASP-WHT-5F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASP-WHT-5F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASP-WHT-5F |
Description | CAT6A FUTP RJ45 CMP 26AWG WHT 5F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.243.96000 | kr.243.96 |
| 10 | kr.207.35000 | kr.2,073.50 |
| 25 | kr.194.37160 | kr.4,859.29 |
| 50 | kr.185.10020 | kr.9,255.01 |
| 100 | kr.176.27290 | kr.17,627.29 |
| 250 | kr.165.25084 | kr.41,312.71 |
| Unit Price without VAT: | kr.243.96000 |
|---|---|
| Unit Price with VAT: | kr.304.95000 |

