
N262AB-005-WH | |
|---|---|
DigiKey Part Number | 95-N262AB-005-WH-ND |
Manufacturer | |
Manufacturer Product Number | N262AB-005-WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.51000 | kr.97.51 |
| 10 | kr.82.83800 | kr.828.38 |
| 25 | kr.77.64960 | kr.1,941.24 |
| 50 | kr.73.94460 | kr.3,697.23 |
| 100 | kr.70.41580 | kr.7,041.58 |
| 250 | kr.66.01032 | kr.16,502.58 |
| 500 | kr.62.86300 | kr.31,431.50 |
| 1.000 | kr.59.86665 | kr.59,866.65 |
| Unit Price without VAT: | kr.97.51000 |
|---|---|
| Unit Price with VAT: | kr.121.88750 |

