
NLWH-5F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLWH-5F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLWH-5F-CAT6A-PATCH |
Description | 5FT CAT6A ETHERNET CABLE LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.35000 | kr.108.35 |
| 10 | kr.92.06900 | kr.920.69 |
| 25 | kr.86.30000 | kr.2,157.50 |
| 50 | kr.82.18160 | kr.4,109.08 |
| 100 | kr.78.26030 | kr.7,826.03 |
| 250 | kr.73.36444 | kr.18,341.11 |
| 500 | kr.69.86692 | kr.34,933.46 |
| Unit Price without VAT: | kr.108.35000 |
|---|---|
| Unit Price with VAT: | kr.135.43750 |

