Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD626ASR-WHT-50F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-WHT-50F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-WHT-50F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG WH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD626ASP-WHT-50F | L-com | 0 | 5073-TRD626ASP-WHT-50F-ND | kr.941.49000 | Parametric Equivalent |
| TRD695APWHT-50 | L-com | 0 | 5073-TRD695APWHT-50-ND | kr.1,327.34000 | Parametric Equivalent |
| TRM630ASF-WHT-50F | L-com | 0 | 5073-TRM630ASF-WHT-50F-ND | kr.177.96000 | Parametric Equivalent |
| TRM695ASFZ-WHT-50F | L-com | 0 | 5073-TRM695ASFZ-WHT-50F-ND | kr.678.19000 | Parametric Equivalent |
| 130845A588-E | METZ CONNECT USA Inc. | 0 | 1849-130845A588-E-ND | kr.323.21000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.736.71000 | kr.736.71 |
| Unit Price without VAT: | kr.736.71000 |
|---|---|
| Unit Price with VAT: | kr.920.88750 |









