CAT6A-050WH-FUTP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
cms-unit-price: kr.327.80000
cms-datasheet

Parametric Equivalent


Triplett Test Equipment and Tools
In Stock: 5
cms-unit-price: kr.359.05000
cms-datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 1
cms-unit-price: kr.331.53000
cms-datasheet

Parametric Equivalent


L-com
In Stock: 0
cms-unit-price: kr.954.86000
cms-datasheet

Parametric Equivalent


L-com
In Stock: 0
cms-unit-price: kr.747.17000
cms-datasheet

Parametric Equivalent


L-com
In Stock: 0
cms-unit-price: kr.1,346.18000
cms-datasheet

Parametric Equivalent


L-com
In Stock: 0
cms-unit-price: kr.180.49000
cms-datasheet

Parametric Equivalent


L-com
In Stock: 0
cms-unit-price: kr.687.82000
cms-datasheet
New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT6A-050WH-FUTP

DigiKey Part Number
4627-CAT6A-050WH-FUTP-ND
Manufacturer
Manufacturer Product Number
CAT6A-050WH-FUTP
Description
CAT6A FUTP RJ45 CMR CMG 26AWG WH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
50.00' (15.24m)
Shielding
Shielded
Color
White
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
cms-check-lead-time
Request Stock Notification
All prices are in DKK
Bag
Quantitycms-unit-priceExt Price
1kr.68.16000kr.68.16
10kr.57.91500kr.579.15
25kr.54.28720kr.1,357.18
50kr.51.69460kr.2,584.73
100kr.49.22680kr.4,922.68
250kr.46.14656kr.11,536.64
500kr.43.94584kr.21,972.92
1.000kr.41.85094kr.41,850.94
Manufacturers Standard Package
Unit Price without VAT:kr.68.16000
Unit Price with VAT:kr.85.20000