TRD626ASP-WHT-50F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.736.71000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,327.34000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.177.96000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.678.19000
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: kr.323.21000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: kr.1,024.35000
Datasheet

Parametric Equivalent


Triplett Test Equipment and Tools
In Stock: 5
Unit Price: kr.371.71000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 1
Unit Price: kr.333.42000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD626ASP-WHT-50F

DigiKey Part Number
5073-TRD626ASP-WHT-50F-ND
Manufacturer
Manufacturer Product Number
TRD626ASP-WHT-50F
Description
CAT6A FUTP RJ45 CMP 26AWG WHT 50
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
50.00' (15.24m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
White
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD626ASR-WHT-50FL-com05073-TRD626ASR-WHT-50F-NDkr.736.71000Parametric Equivalent
TRD695APWHT-50L-com05073-TRD695APWHT-50-NDkr.1,327.34000Parametric Equivalent
TRM630ASF-WHT-50FL-com05073-TRM630ASF-WHT-50F-NDkr.177.96000Parametric Equivalent
TRM695ASFZ-WHT-50FL-com05073-TRM695ASFZ-WHT-50F-NDkr.678.19000Parametric Equivalent
130845A588-EMETZ CONNECT USA Inc.01849-130845A588-E-NDkr.323.21000Parametric Equivalent
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.941.49000kr.941.49
Manufacturers Standard Package
Unit Price without VAT:kr.941.49000
Unit Price with VAT:kr.1,176.86250