Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
High-Performance Ethernet Cables

MP-6ARJ45SNNW-050

DigiKey Part Number
MP-6ARJ45SNNW-050-ND
Manufacturer
Manufacturer Product Number
MP-6ARJ45SNNW-050
Description
CABLE MOD 8P8C PLUG TO PLUG 50'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol Cables on Demand
Length
50.00' (15.24m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
White
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAT6A-50WHTriplett Test Equipment and Tools54958-CAT6A-50WH-NDkr.371.71000Parametric Equivalent
TRD626ASP-WHT-50FL-com05073-TRD626ASP-WHT-50F-NDkr.941.49000Parametric Equivalent
TRD626ASR-WHT-50FL-com05073-TRD626ASR-WHT-50F-NDkr.736.71000Parametric Equivalent
TRD695APWHT-50L-com05073-TRD695APWHT-50-NDkr.1,327.34000Parametric Equivalent
TRM630ASF-WHT-50FL-com05073-TRM630ASF-WHT-50F-NDkr.177.96000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.333.42000kr.333.42
10kr.283.42300kr.2,834.23
25kr.265.68400kr.6,642.10
50kr.253.01300kr.12,650.65
100kr.240.94980kr.24,094.98
250kr.225.88708kr.56,471.77
Manufacturers Standard Package
Unit Price without VAT:kr.333.42000
Unit Price with VAT:kr.416.77500