Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFPCB-SMA-FS18G-49 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-SMA-FS18G-49-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-SMA-FS18G-49 |
Description | RF PCB CONNECTOR, SMA, FEMALE, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1000 V | |
Mating Cycles | 200 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.39000 | kr.76.39 |
| 10 | kr.59.92100 | kr.599.21 |
| 25 | kr.55.81000 | kr.1,395.25 |
| 100 | kr.51.29340 | kr.5,129.34 |
| 250 | kr.49.14012 | kr.12,285.03 |
| 500 | kr.47.84254 | kr.23,921.27 |
| 1.000 | kr.46.77426 | kr.46,774.26 |
| Unit Price without VAT: | kr.76.39000 |
|---|---|
| Unit Price with VAT: | kr.95.48750 |















