Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFPCB-SMA-F-S-18G-27 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-SMA-F-S-18G-27-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-SMA-F-S-18G-27 |
Description | RF PCB CONNECTOR, SMA FEMALE STR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.43000 | kr.82.43 |
| 10 | kr.64.87200 | kr.648.72 |
| 25 | kr.60.47560 | kr.1,511.89 |
| 100 | kr.55.64200 | kr.5,564.20 |
| 250 | kr.53.33812 | kr.13,334.53 |
| 500 | kr.51.95016 | kr.25,975.08 |
| 1.000 | kr.50.80748 | kr.50,807.48 |
| Unit Price without VAT: | kr.82.43000 |
|---|---|
| Unit Price with VAT: | kr.103.03750 |















