RFPCB-SMA-FS18G-43 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.301.76000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.353.91000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.239.65000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.366.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.321.82000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.242.73000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.82.43000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.134.19000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.99.41000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.99.41000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.99.41000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.76.39000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.111.05000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.111.05000
Datasheet
SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPCB-SMA-FS18G-43

DigiKey Part Number
5073-RFPCB-SMA-FS18G-43-ND
Manufacturer
Manufacturer Product Number
RFPCB-SMA-FS18G-43
Description
RF PCB CONNECTOR, SMA, FEMALE,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
1000 V
Mating Cycles
200
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 467
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.134.19000kr.134.19
10kr.107.24600kr.1,072.46
25kr.100.51120kr.2,512.78
100kr.93.11280kr.9,311.28
250kr.89.58560kr.22,396.40
500kr.87.46034kr.43,730.17
Manufacturers Standard Package
Unit Price without VAT:kr.134.19000
Unit Price with VAT:kr.167.73750