Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCCN3154 | |
|---|---|
DigiKey Part Number | 5073-LCCN3154-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3154 |
Description | 18 GHZ RT SMA FEMALE CONNECTOR S |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.301.76000 | kr.301.76 |
| 10 | kr.247.27900 | kr.2,472.79 |
| 25 | kr.233.66880 | kr.5,841.72 |
| 100 | kr.218.71260 | kr.21,871.26 |
| 250 | kr.211.58508 | kr.52,896.27 |
| Unit Price without VAT: | kr.301.76000 |
|---|---|
| Unit Price with VAT: | kr.377.20000 |















