HD8K26-30F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.2,918.67000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,204.95000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,612.24000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,575.71000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,453.15000
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: kr.1,656.92000
Datasheet

Parametric Equivalent


Molex
In Stock: 1
Unit Price: kr.1,428.40000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 113
Unit Price: kr.288.32000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 5
Unit Price: kr.718.63000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 5
Unit Price: kr.1,351.23000
Datasheet

Parametric Equivalent


AKYGA
In Stock: 550
Unit Price: kr.34.04000
Datasheet

Parametric Equivalent


AKYGA
In Stock: 239
Unit Price: kr.75.89000
Datasheet

Parametric Equivalent


Coolgear
In Stock: 69
Unit Price: kr.209.03000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 8
Unit Price: kr.1,354.18000
Datasheet
New at DigiKey
Cable Assembly 30.0' (9.14m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD8K26-30F

DigiKey Part Number
5073-HD8K26-30F-ND
Manufacturer
Manufacturer Product Number
HD8K26-30F
Description
HD8K26-30F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly 30.0' (9.14m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
30.0' (9.14m)
Manufacturer
L-com
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Unshielded
2nd Connector Type
HDMI-A Male
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOC-HDAA-20-010L-com05073-AOC-HDAA-20-010-NDkr.2,918.67000Parametric Equivalent
AOC-HDAA20A4K-010L-com05073-AOC-HDAA20A4K-010-NDkr.1,204.95000Parametric Equivalent
AOC-HDAA20LS4K-010L-com05073-AOC-HDAA20LS4K-010-NDkr.1,612.24000Parametric Equivalent
AOC-HDAA21A8K-010L-com05073-AOC-HDAA21A8K-010-NDkr.1,575.71000Parametric Equivalent
AOC-HDAA21NA8K-010L-com05073-AOC-HDAA21NA8K-010-NDkr.1,453.15000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.825.54000kr.825.54
Manufacturers Standard Package
Unit Price without VAT:kr.825.54000
Unit Price with VAT:kr.1,031.92500