AOC-HDAA20A4K-010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.2,918.67000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,612.24000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,575.71000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,453.15000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.665.81000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.825.54000
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: kr.1,656.92000
Datasheet

Parametric Equivalent


Molex
In Stock: 1
Unit Price: kr.1,428.40000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 113
Unit Price: kr.288.32000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 5
Unit Price: kr.718.63000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 5
Unit Price: kr.1,351.23000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 1
Unit Price: kr.763.05000
Datasheet

Parametric Equivalent


AKYGA
In Stock: 550
Unit Price: kr.34.04000
Datasheet

Parametric Equivalent


AKYGA
In Stock: 239
Unit Price: kr.75.89000
Datasheet
Cable Assembly 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOC-HDAA20A4K-010

DigiKey Part Number
5073-AOC-HDAA20A4K-010-ND
Manufacturer
Manufacturer Product Number
AOC-HDAA20A4K-010
Description
HDMI 2.0 ACTIVE OPTICAL CABLE, A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
32.8' (10.00m)
Manufacturer
L-com
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOC-HDAA-20-010L-com05073-AOC-HDAA-20-010-NDkr.2,918.67000Parametric Equivalent
AOC-HDAA20LS4K-010L-com05073-AOC-HDAA20LS4K-010-NDkr.1,612.24000Parametric Equivalent
AOC-HDAA21A8K-010L-com05073-AOC-HDAA21A8K-010-NDkr.1,575.71000Parametric Equivalent
AOC-HDAA21NA8K-010L-com05073-AOC-HDAA21NA8K-010-NDkr.1,453.15000Parametric Equivalent
HD4K26-35FL-com05073-HD4K26-35F-NDkr.665.81000Parametric Equivalent
Available To Order
Factory Stock: 18
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,204.95000kr.1,204.95
Manufacturers Standard Package
Unit Price without VAT:kr.1,204.95000
Unit Price with VAT:kr.1,506.18750