
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer AKYGA | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Unshielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 32.8' (10.00m) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.07000 | kr.75.07 |
| Unit Price without VAT: | kr.75.07000 |
|---|---|
| Unit Price with VAT: | kr.93.83750 |

