Cable Assembly 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHA00005-10M

DigiKey Part Number
5073-VHA00005-10M-ND
Manufacturer
Manufacturer Product Number
VHA00005-10M
Description
HDMI M-M EXTENDED LENGTH 10M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
32.8' (10.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,638.83000kr.1,638.83
10kr.1,393.23400kr.13,932.34
25kr.1,306.12640kr.32,653.16
Manufacturers Standard Package
Unit Price without VAT:kr.1,638.83000
Unit Price with VAT:kr.2,048.53750