C14LC13L-15-6F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.311.61000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.225.39000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.246.37000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.233.38000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.233.38000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.155.65000
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 195
Unit Price: kr.110.19000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 14.478
Unit Price: kr.108.29000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 1.793
Unit Price: kr.117.16000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 142
Unit Price: kr.117.16000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 4.604
Unit Price: kr.117.16000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 234
Unit Price: kr.117.16000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 219
Unit Price: kr.117.16000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 133
Unit Price: kr.95.10000
Datasheet
6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14LC13L-15-6F

DigiKey Part Number
5073-C14LC13L-15-6F-ND
Manufacturer
Manufacturer Product Number
C14LC13L-15-6F
Description
LCKC13 - DUAL LOCKING C14, 15A,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
15A
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.364.61000kr.364.61
Manufacturers Standard Package
Unit Price without VAT:kr.364.61000
Unit Price with VAT:kr.455.76250