
PPA00002-06F | |
|---|---|
DigiKey Part Number | 5073-PPA00002-06F-ND |
Manufacturer | |
Manufacturer Product Number | PPA00002-06F |
Description | HD CPU/PDU PC C14-C13 15AMP 6F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 300V | |
Current Rating (Amps) | - | |
Operating Temperature | 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.228.59000 | kr.228.59 |
| 10 | kr.194.25700 | kr.1,942.57 |
| 25 | kr.182.09760 | kr.4,552.44 |
| 50 | kr.173.40940 | kr.8,670.47 |
| 100 | kr.165.13910 | kr.16,513.91 |
| 250 | kr.154.81280 | kr.38,703.20 |
| Unit Price without VAT: | kr.228.59000 |
|---|---|
| Unit Price with VAT: | kr.285.73750 |

