



AC-14-02206YE | |
|---|---|
DigiKey Part Number | 4771-AC-14-02206YE-ND |
Manufacturer | |
Manufacturer Product Number | AC-14-02206YE |
Description | EXTEN PWR CORD C14/C13 14AWG 6' |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord White IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | White | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.83000 | kr.118.83 |
| 10 | kr.112.91100 | kr.1,129.11 |
| 20 | kr.106.93100 | kr.2,138.62 |
| 50 | kr.101.01540 | kr.5,050.77 |
| 100 | kr.95.03540 | kr.9,503.54 |
| 250 | kr.89.11980 | kr.22,279.95 |
| 500 | kr.83.20420 | kr.41,602.10 |
| Unit Price without VAT: | kr.118.83000 |
|---|---|
| Unit Price with VAT: | kr.148.53750 |

