C14LC13-15-6F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.49.49000
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: kr.30.59000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.33.44000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.31.68000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.31.68000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.21.13000
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 195
Unit Price: kr.14.96000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 15.889
Unit Price: kr.14.70000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 2.252
Unit Price: kr.15.90000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 264
Unit Price: kr.15.90000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 4.884
Unit Price: kr.15.90000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 384
Unit Price: kr.15.90000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 225
Unit Price: kr.15.90000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 77
Unit Price: kr.12.91000
Datasheet
6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14LC13-15-6F

DigiKey Part Number
5073-C14LC13-15-6F-ND
Manufacturer
Manufacturer Product Number
C14LC13-15-6F
Description
C13 - DUAL LOCKING C14, 15A, 250
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
15A
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 98
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.316.03000kr.316.03
Manufacturers Standard Package
Unit Price without VAT:kr.316.03000
Unit Price with VAT:kr.395.03750