Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRJC106M020RRJ | |
|---|---|
DigiKey Part Number | 478-4956-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRJC106M020RRJ |
Description | CAP TANT 10UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TRJC106M020RRJ Models |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJC106M020RNJ | KYOCERA AVX | 1.460 | 478-3895-1-ND | kr.3.80000 | Similar |
| TAJW106M020RNJ | KYOCERA AVX | 0 | TAJW106M020RNJ-ND | kr.3.58376 | Similar |
| TPSC106M020R0500 | KYOCERA AVX | 0 | TPSC106M020R0500-ND | kr.3.19986 | Similar |
| TPSC106M020R0700 | KYOCERA AVX | 0 | 478-9099-2-ND | kr.4.94019 | Similar |
| 293D106X0020C2TE3 | Vishay Sprague | 757 | 718-1043-1-ND | kr.3.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.07610 | kr.7,614.15 |
| Unit Price without VAT: | kr.5.07610 |
|---|---|
| Unit Price with VAT: | kr.6.34513 |







