
293D106X0020C2TE3 | |
|---|---|
DigiKey Part Number | 718-1043-2-ND - Tape & Reel (TR) 718-1043-1-ND - Cut Tape (CT) 718-1043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X0020C2TE3 |
Description | CAP TANT 10UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X0020C2TE3 Models |
Category | ESR (Equivalent Series Resistance) 1.7Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C106M020AT | KEMET | 15.628 | 399-8335-1-ND | kr.4.44000 | Direct |
| T494C106M020AT | KEMET | 585 | 399-8457-1-ND | kr.8.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.29500 | kr.22.95 |
| 50 | kr.1.73080 | kr.86.54 |
| 100 | kr.1.55770 | kr.155.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.26572 | kr.632.86 |
| 1.000 | kr.1.17563 | kr.1,175.63 |
| 1.500 | kr.1.13047 | kr.1,695.71 |
| 2.500 | kr.1.08044 | kr.2,701.10 |
| 3.500 | kr.1.05123 | kr.3,679.31 |
| 5.000 | kr.1.02311 | kr.5,115.55 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

