Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC106M020RNJ

DigiKey Part Number
478-3895-2-ND - Tape & Reel (TR)
478-3895-1-ND - Cut Tape (CT)
478-3895-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC106M020RNJ
Description
CAP TANT 10UF 20% 20V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC106M020RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.753
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.71000kr.3.71
10kr.2.27200kr.22.72
50kr.1.71640kr.85.82
100kr.1.54560kr.154.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.28192kr.640.96
1.000kr.1.19091kr.1,190.91
1.500kr.1.14535kr.1,718.03
2.500kr.1.09486kr.2,737.15
3.500kr.1.06536kr.3,728.76
5.000kr.1.03699kr.5,184.95
6.000kr.1.02354kr.6,141.24
12.000kr.0.97827kr.11,739.24
12.500kr.0.97587kr.12,198.38
Manufacturers Standard Package
Unit Price without VAT:kr.3.71000
Unit Price with VAT:kr.4.63750