
T494C106M020AT | |
|---|---|
DigiKey Part Number | 399-8457-2-ND - Tape & Reel (TR) 399-8457-1-ND - Cut Tape (CT) 399-8457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C106M020AT |
Description | CAP TANT 10UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C106M020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.94000 | kr.7.94 |
| 10 | kr.5.15200 | kr.51.52 |
| 50 | kr.4.05880 | kr.202.94 |
| 100 | kr.3.72220 | kr.372.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.15340 | kr.1,576.70 |
| 1.000 | kr.2.97754 | kr.2,977.54 |
| 1.500 | kr.2.88943 | kr.4,334.14 |
| 2.500 | kr.2.79178 | kr.6,979.45 |
| 3.500 | kr.2.73468 | kr.9,571.38 |
| 5.000 | kr.2.67977 | kr.13,398.85 |
| 6.000 | kr.2.65375 | kr.15,922.50 |
| 12.000 | kr.2.56609 | kr.30,793.08 |
| 12.500 | kr.2.56145 | kr.32,018.12 |
| Unit Price without VAT: | kr.7.94000 |
|---|---|
| Unit Price with VAT: | kr.9.92500 |

