Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

TPSE477M006S0100 | |
|---|---|
DigiKey Part Number | 478-TPSE477M006S0100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSE477M006S0100 |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD477M006RNJV | KYOCERA AVX | 0 | 478-TAJD477M006RNJVTR-ND | kr.6.27166 | Direct |
| TAJD477M006SNJ | KYOCERA AVX | 0 | 478-TAJD477M006SNJTR-ND | kr.6.51524 | Direct |
| 593D477X06R3E2WE3 | Vishay Sprague | 0 | 718-593D477X06R3E2WE3TR-ND | kr.8.40050 | Direct |
| T491D477M006AT4280 | KEMET | 0 | T491D477M006AT4280-ND | kr.10.36412 | Direct |
| T491D477M006AT42807333 | KEMET | 0 | T491D477M006AT42807333-ND | kr.10.41282 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.8.74231 | kr.13,113.47 |
| Unit Price without VAT: | kr.8.74231 |
|---|---|
| Unit Price with VAT: | kr.10.92789 |







