Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

T491D477M006AT7280 | |
|---|---|
DigiKey Part Number | T491D477M006AT7280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D477M006AT7280 |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D477M006AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 400mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D477M006AH | KEMET | 0 | T491D477M006AH-ND | kr.11.40096 | Parametric Equivalent |
| T491D477M006AT4280 | KEMET | 0 | T491D477M006AT4280-ND | kr.10.36412 | Parametric Equivalent |
| T491D477M006AT42807333 | KEMET | 0 | T491D477M006AT42807333-ND | kr.10.41282 | Parametric Equivalent |
| T491D477M006AT4380 | KEMET | 0 | T491D477M006AT4380-ND | kr.10.41282 | Parametric Equivalent |
| T491D477M006AT7027 | KEMET | 0 | T491D477M006AT7027-ND | kr.13.78138 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.36408 | kr.25,910.20 |
| Unit Price without VAT: | kr.10.36408 |
|---|---|
| Unit Price with VAT: | kr.12.95510 |



