T491D477M006AT4380 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.40096
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.36412
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.41282
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.13.78138
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.36408
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.21222
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.14.41107
Datasheet
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D477M006AT4380

DigiKey Part Number
T491D477M006AT4380-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D477M006AT4380
Description
CAP TANT 470UF 20% 6.3V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D477M006AT4380 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
400mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D477M006AHKEMET0T491D477M006AH-NDkr.11.40096Parametric Equivalent
T491D477M006AT4280KEMET0T491D477M006AT4280-NDkr.10.36412Parametric Equivalent
T491D477M006AT42807333KEMET0T491D477M006AT42807333-NDkr.10.41282Parametric Equivalent
T491D477M006AT7027KEMET0T491D477M006AT7027-NDkr.13.78138Parametric Equivalent
T491D477M006AT7280KEMET0T491D477M006AT7280-NDkr.10.36408Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.41282kr.5,206.41
Manufacturers Standard Package
Unit Price without VAT:kr.10.41282
Unit Price with VAT:kr.13.01603