
T495D477M006ATE150 | |
|---|---|
DigiKey Part Number | 399-T495D477M006ATE150TR-ND - Tape & Reel (TR) 399-T495D477M006ATE150CT-ND - Cut Tape (CT) 399-T495D477M006ATE150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D477M006ATE150 |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D477M006ATE150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.06000 | kr.16.06 |
| 10 | kr.11.02700 | kr.110.27 |
| 50 | kr.9.03040 | kr.451.52 |
| 100 | kr.8.41280 | kr.841.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.36908 | kr.3,684.54 |
| 1.000 | kr.7.04595 | kr.7,045.95 |
| 1.500 | kr.6.88401 | kr.10,326.01 |
| 2.500 | kr.6.70456 | kr.16,761.40 |
| 3.500 | kr.6.59963 | kr.23,098.71 |
| 5.000 | kr.6.49869 | kr.32,493.45 |
| 6.000 | kr.6.45082 | kr.38,704.92 |
| Unit Price without VAT: | kr.16.06000 |
|---|---|
| Unit Price with VAT: | kr.20.07500 |

