TPSE477K010R0045 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 48
Unit Price: kr.15.66000
Datasheet

Similar


KYOCERA AVX
In Stock: 5.737
Unit Price: kr.37.53000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.275
Unit Price: kr.32.52000
Datasheet

Similar


KYOCERA AVX
In Stock: 18
Unit Price: kr.14.01000
Datasheet

Similar


Vishay Sprague
In Stock: 5.924
Unit Price: kr.16.17000
Datasheet

Similar


Vishay Sprague
In Stock: 3.024
Unit Price: kr.81.34000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.5.69903
Datasheet
470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 45mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 45mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE477K010R0045

DigiKey Part Number
478-3088-2-ND - Tape & Reel (TR)
478-3088-1-ND - Cut Tape (CT)
478-3088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE477K010R0045
Description
CAP TANT 470UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 45mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
45mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJE477K010RNJKYOCERA AVX48478-1749-1-NDkr.15.66000Similar
TPME477K010R0023KYOCERA AVX5.737478-3299-1-NDkr.37.53000Similar
TPME477K010R0030KYOCERA AVX1.275478-3300-1-NDkr.32.52000Similar
TPSE477K010R0100KYOCERA AVX18478-1807-1-NDkr.14.01000Similar
293D477X9010E2TE3Vishay Sprague5.924718-1753-1-NDkr.16.17000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.41000kr.20.41
10kr.14.23300kr.142.33
50kr.11.77980kr.588.99
100kr.11.02150kr.1,102.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.9.88470kr.3,953.88
800kr.9.46221kr.7,569.77
1.200kr.9.25053kr.11,100.64
2.000kr.9.01589kr.18,031.78
2.800kr.8.87867kr.24,860.28
4.000kr.8.74668kr.34,986.72
Manufacturers Standard Package
Unit Price without VAT:kr.20.41000
Unit Price with VAT:kr.25.51250