330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 40mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE337K010R0040

DigiKey Part Number
478-4136-2-ND - Tape & Reel (TR)
478-4136-1-ND - Cut Tape (CT)
478-4136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE337K010R0040
Description
CAP TANT 330UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 40mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJE337K010RNJKYOCERA AVX95478-1748-1-NDkr.11.86000Similar
TPMD337K010R0035KYOCERA AVX3.000478-4633-1-NDkr.35.44000Similar
TPME337K010R0023KYOCERA AVX393478-3628-1-NDkr.28.02000Similar
TPME337K010R0035KYOCERA AVX1.339478-1810-1-NDkr.30.43000Similar
TPSD337K010R0150KYOCERA AVX983478-9191-1-NDkr.10.84000Similar
In-Stock: 75
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.67000kr.29.67
10kr.21.28300kr.212.83
50kr.17.94860kr.897.43
100kr.16.91580kr.1,691.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.15.36705kr.6,146.82
800kr.14.79106kr.11,832.85
1.200kr.14.50238kr.17,402.86
2.000kr.14.18258kr.28,365.16
2.800kr.13.99548kr.39,187.34
4.000kr.13.81551kr.55,262.04
Manufacturers Standard Package
Unit Price without VAT:kr.29.67000
Unit Price with VAT:kr.37.08750