33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE336M025R0200

DigiKey Part Number
478-1803-2-ND - Tape & Reel (TR)
478-1803-1-ND - Cut Tape (CT)
478-1803-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE336M025R0200
Description
CAP TANT 33UF 20% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F911E336MNCKYOCERA AVX2.495478-8108-1-NDkr.10.33000Direct
TPSD336M025R0200KYOCERA AVX45478-3062-1-NDkr.11.22000Direct
TPSD336K035R0200KYOCERA AVX578478-3108-1-NDkr.15.66000Upgrade
TPSD336M035R0200KYOCERA AVX2.073478-5839-1-NDkr.19.53000Upgrade
TAJD336M025RNJKYOCERA AVX106478-8913-1-NDkr.9.26000Similar
In-Stock: 293
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.91000kr.15.91
10kr.10.91100kr.109.11
50kr.8.91540kr.445.77
100kr.8.29910kr.829.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.9.52823kr.3,811.29
800kr.9.11653kr.7,293.22
1.200kr.8.91029kr.10,692.35
2.000kr.8.68165kr.17,363.30
2.800kr.8.54793kr.23,934.20
4.000kr.8.41933kr.33,677.32
Manufacturers Standard Package
Unit Price without VAT:kr.15.91000
Unit Price with VAT:kr.19.88750