Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPSD477K006H0045 | |
|---|---|
DigiKey Part Number | 478-TPSD477K006H0045TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD477K006H0045 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPSD477K006H0045 Models |
Category | ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD477K006R0045V | KYOCERA AVX | 0 | 478-TPSD477K006R0045VTR-ND | kr.22.05990 | Parametric Equivalent |
| TPSD477K006S0045 | KYOCERA AVX | 0 | 478-TPSD477K006S0045TR-ND | kr.10.30352 | Parametric Equivalent |
| T495V477K006ATE150 | KEMET | 0 | 399-18862-1-ND | kr.20.35000 | Direct |
| T495D477K006AHE045 | KEMET | 0 | 399-T495D477K006AHE045TR-ND | kr.11.64988 | Parametric Equivalent |
| T495D477K006ATE045 | KEMET | 597 | 399-18854-1-ND | kr.17.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.23.06264 | kr.11,531.32 |
| Unit Price without VAT: | kr.23.06264 |
|---|---|
| Unit Price with VAT: | kr.28.82830 |





