T495D477K006AHE045 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 597
Unit Price: kr.17.75000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.79039
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.23.06264
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.22.05990
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.10.30352
Datasheet
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D477K006AHE045

DigiKey Part Number
399-T495D477K006AHE045TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495D477K006AHE045
Description
CAP TANT SMD AUTO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495D477K006AHE045 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±10%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495D477K006ATE045KEMET597399-18854-1-NDkr.17.75000Parametric Equivalent
T495D477K006ATE0457280KEMET0399-T495D477K006ATE0457280TR-NDkr.7.79039Parametric Equivalent
TPSD477K006H0045KYOCERA AVX0478-TPSD477K006H0045TR-NDkr.23.06264Parametric Equivalent
TPSD477K006R0045VKYOCERA AVX0478-TPSD477K006R0045VTR-NDkr.22.05990Parametric Equivalent
TPSD477K006S0045KYOCERA AVX0478-TPSD477K006S0045TR-NDkr.10.30352Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.64988kr.5,824.94
Manufacturers Standard Package
Unit Price without VAT:kr.11.64988
Unit Price with VAT:kr.14.56235