
T495D477K006ATE045 | |
|---|---|
DigiKey Part Number | 399-18854-2-ND - Tape & Reel (TR) 399-18854-1-ND - Cut Tape (CT) 399-18854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D477K006ATE045 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D477K006ATE045 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.75000 | kr.17.75 |
| 10 | kr.12.26800 | kr.122.68 |
| 50 | kr.10.08440 | kr.504.22 |
| 100 | kr.9.40980 | kr.940.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.26736 | kr.4,133.68 |
| 1.000 | kr.7.91371 | kr.7,913.71 |
| 1.500 | kr.7.73653 | kr.11,604.80 |
| 2.500 | kr.7.54016 | kr.18,850.40 |
| 3.500 | kr.7.42533 | kr.25,988.65 |
| 5.000 | kr.7.31486 | kr.36,574.30 |
| Unit Price without VAT: | kr.17.75000 |
|---|---|
| Unit Price with VAT: | kr.22.18750 |

