
T495V477K006ATE150 | |
---|---|
DigiKey Part Number | 399-18862-2-ND - Tape & Reel (TR) 399-18862-1-ND - Cut Tape (CT) 399-18862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495V477K006ATE150 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495V477K006ATE150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.19.71000 | kr.19.71 |
10 | kr.13.76000 | kr.137.60 |
50 | kr.11.38940 | kr.569.47 |
100 | kr.10.65600 | kr.1,065.60 |
500 | kr.9.41542 | kr.4,707.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.9.03130 | kr.9,031.30 |
2.000 | kr.8.71495 | kr.17,429.90 |
3.000 | kr.8.55644 | kr.25,669.32 |
5.000 | kr.8.38067 | kr.41,903.35 |
7.000 | kr.8.27792 | kr.57,945.44 |
Unit Price without VAT: | kr.19.71000 |
---|---|
Unit Price with VAT: | kr.24.63750 |