TPSD475K035R0700 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.24.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.13.97290
Datasheet

Similar


KYOCERA AVX
In Stock: 18
Unit Price: kr.4.94000
Datasheet

Direct


KEMET
In Stock: 2.307
Unit Price: kr.13.08000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.4.87750
Datasheet

Similar


Vishay Sprague
In Stock: 435
Unit Price: kr.6.41000
Datasheet

Similar


KEMET
In Stock: 500
Unit Price: kr.10.58000
Datasheet

Similar


KEMET
In Stock: 2.519
Unit Price: kr.8.59000
Datasheet
4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD475K035R0700

DigiKey Part Number
478-4754-2-ND - Tape & Reel (TR)
478-4754-1-ND - Cut Tape (CT)
478-4754-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD475K035R0700
Description
CAP TANT 4.7UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD475K035R0700 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
700mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSD475K050R0700KYOCERA AVX0478-9195-1-NDkr.24.10000Upgrade
TPSD475K050Y0700KYOCERA AVX0TPSD475K050Y0700-NDkr.13.97290Upgrade
TAJD475K035RNJKYOCERA AVX18478-1737-1-NDkr.4.94000Similar
T494D475K035ATKEMET2.307399-3858-1-NDkr.13.08000Direct
TR3D475K035C0700Vishay Sprague0718-1779-2-NDkr.4.87750Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.42000kr.9.42
10kr.6.17900kr.61.79
50kr.4.90740kr.245.37
100kr.4.51460kr.451.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.85036kr.1,925.18
1.000kr.3.64473kr.3,644.73
1.500kr.3.54169kr.5,312.53
2.500kr.3.42761kr.8,569.02
3.500kr.3.36087kr.11,763.05
5.000kr.3.29669kr.16,483.45
Manufacturers Standard Package
Unit Price without VAT:kr.9.42000
Unit Price with VAT:kr.11.77500