4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD475K035RNJ

DigiKey Part Number
478-1737-2-ND - Tape & Reel (TR)
478-1737-1-ND - Cut Tape (CT)
478-1737-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD475K035RNJ
Description
CAP TANT 4.7UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJD475K035RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D475X9035D2TE3Vishay Sprague435718-1084-1-NDkr.6.41000Direct
T491D475K035AHKEMET500399-T491D475K035AHCT-NDkr.10.58000Direct
T491D475K035ATKEMET2.519399-3791-1-NDkr.8.59000Direct
T499D475K035ATE1K5KEMET2.404399-5078-1-NDkr.12.44000Upgrade
T494D475K035ATKEMET2.307399-3858-1-NDkr.13.08000Similar
In-Stock: 18
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.94000kr.4.94
10kr.3.11500kr.31.15
50kr.2.38460kr.119.23
100kr.2.16020kr.216.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.22492kr.1,112.46
1.000kr.2.08703kr.2,087.03
1.500kr.2.01799kr.3,026.99
2.500kr.1.94151kr.4,853.78
3.500kr.1.89679kr.6,638.77
5.000kr.1.85378kr.9,268.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.94000
Unit Price with VAT:kr.6.17500