4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D475X9035D2TE3

DigiKey Part Number
718-1084-2-ND - Tape & Reel (TR)
718-1084-1-ND - Cut Tape (CT)
718-1084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D475X9035D2TE3
Description
CAP TANT 4.7UF 10% 35V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D475X9035D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.3Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D475K035ATKEMET2.519399-3791-1-NDkr.8.59000Direct
TAJD475K035RNJKYOCERA AVX18478-1737-1-NDkr.4.94000Direct
T491D475K035AHKEMET500399-T491D475K035AHCT-NDkr.10.58000Similar
T494D475K035ATKEMET2.307399-3858-1-NDkr.13.08000Similar
In-Stock: 435
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.41000kr.6.41
10kr.4.12200kr.41.22
50kr.3.20380kr.160.19
100kr.2.92170kr.292.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.44490kr.1,222.45
1.000kr.2.29754kr.2,297.54
1.500kr.2.22376kr.3,335.64
2.500kr.2.14199kr.5,354.97
3.500kr.2.09418kr.7,329.63
5.000kr.2.04821kr.10,241.05
Manufacturers Standard Package
Unit Price without VAT:kr.6.41000
Unit Price with VAT:kr.8.01250