4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D475K035AT

DigiKey Part Number
399-3791-2-ND - Tape & Reel (TR)
399-3791-1-ND - Cut Tape (CT)
399-3791-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D475K035AT
Description
CAP TANT 4.7UF 10% 35V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491D475K035AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D475K035AHKEMET500399-T491D475K035AHCT-NDkr.1.41000Direct
T495D475K035ATE300KEMET466399-11090-1-NDkr.1.84000Direct
T499D475K035ATE1K5KEMET2.404399-5078-1-NDkr.1.66000Upgrade
In-Stock: 2.519
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.59000kr.8.59
10kr.5.60200kr.56.02
50kr.4.42420kr.221.21
100kr.4.06070kr.406.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.44716kr.1,723.58
1.000kr.3.25737kr.3,257.37
1.500kr.3.16231kr.4,743.47
2.500kr.3.05698kr.7,642.45
3.500kr.2.99537kr.10,483.80
5.000kr.2.93614kr.14,680.70
Manufacturers Standard Package
Unit Price without VAT:kr.8.59000
Unit Price with VAT:kr.10.73750